Amphenol ICC, FCI 300 μm Pitch 17 Way Right Angle Female Connector, Solder
- RS Stock No.:
- 786-998
- Mfr. Part No.:
- 10061122-171120HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 5000 units)*
MYR9,769.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR9,769.83 | MYR1.954 |
*price indicative
- RS Stock No.:
- 786-998
- Mfr. Part No.:
- 10061122-171120HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 17 | |
| Product Type | Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | FCI | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 17 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 17 | ||
Product Type Connector | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series FCI | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 17 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- JP
The Amphenol Connector facilitates reliable electrical connections for various applications. Its design ensures optimal performance under diverse conditions, making it a versatile choice for numerous industrial uses.
Contains multiple entries of product revisions and statuses
Details printed information to maintain accurate records
Status indicators clarify the release status of the product
Standardised format aids in quick data retrieval
Consistent updates help maintain product integrity
Print date ensures documentation remains timely and relevant
