Molex, 502598-2593 300 μm Pitch 25 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 786-529
- Mfr. Part No.:
- 502598-2593
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR25,931.23
FREE delivery for orders over RM 150.00
- Ready to ship from 20 May 2027
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR25,931.23 | MYR8.644 |
*price indicative
- RS Stock No.:
- 786-529
- Mfr. Part No.:
- 502598-2593
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 502598-2593 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | chemSHERPA, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold | |
| Housing Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 502598-2593 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals chemSHERPA, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold | ||
Housing Material Phosphor Bronze | ||
- COO (Country of Origin):
- JP
