Molex, 503566-2500 300 μm Pitch 25 Way Right Angle Female FPC Connector, Bottom
- RS Stock No.:
- 814-579
- Mfr. Part No.:
- 503566-2500
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 box of 15000 units)*
MYR1,202.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,202.28 | MYR0.08 |
*price indicative
- RS Stock No.:
- 814-579
- Mfr. Part No.:
- 503566-2500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 503566-2500 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 503566-2500 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch FPC Housing Assembly is designed to meet the demands of modern electronic applications, ensuring reliable connectivity for intricate circuits. With a Compact mated height of just 0.95mm, it provides an efficient solution for space-constrained environments. The product is Ideal for surface mount technology, featuring a single row housing that accommodates up to 25 circuits. The high-quality materials used in its construction ensure durability and compliance with industry standards, making it a prime choice for manufacturers looking for both performance and reliability in their designs.
Designed specifically for FFC and FPC applications, catering to evolving technology needs
Offers a natural resin colour, blending seamlessly with various PCB designs
Enhances performance with a mating gold over nickel plating, ensuring low contact resistance
Incorporates a side entry angle for versatile installation options
Meets stringent RoHS requirements, supporting environmentally-conscious product choices
Configured with a 94V-0 flammability rating, contributing to overall product safety
Facilitates easy assembly with its surface mount compatible design
Ensures long-lasting functionality with a durability rating of 10 mating cycles
Delivers flexibility with a right angle orientation, fitting various layout specifications
Lightweight design with a net weight of only 38.140mg, reducing overall device mass
