Molex, 5597 1.25 mm Pitch 22 Way Vertical Connector, Through Hole

Subtotal (1 tray of 40 units)*

MYR1,752.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,752.76MYR43.819

*price indicative

RS Stock No.:
693-874
Mfr. Part No.:
39-53-2225
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

22

Contact Material

Phosphor Bronze

Pitch

1.25mm

Current

1A

Mount Type

PCB

Termination Type

Through Hole

Orientation

Vertical

Voltage

200V

Minimum Operating Temperature

-20°C

Series

5597

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Number of Rows

1

Contact Plating

Tin Bismuth

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is engineered for seamless integration in electronic applications. Designed with a 1.25mm pitch, this connector provides reliable vertical connectivity for 22 circuits, ensuring robust performance in Compact designs. Its through-hole configuration allows for straightforward PCB mounting, enhancing installation efficiency while maximizing space. The component's slider actuator type ensures secure mating, contributing to the overall reliability of your assemblies. With a temperature range from -20° to +80°C, this connector supports versatile use in varying environments, making it a reliable choice for diverse applications.

Net weight of 1924.210 mg aids in lightweight design considerations

Phosphor bronze metal provides excellent conductivity and mechanical strength

Tin-bismuth plating on mating and termination optimizes solderability and connectivity

Vertical orientation enhances space-saving configurations in assemblies

Designed to mate with various 1.25mm Pitch Premo-Flex FFC jumpers for flexible connectivity solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy