Molex, 5597 1.25 mm Pitch 25 Way Vertical Connector, Through Hole
- RS Stock No.:
- 691-759
- Mfr. Part No.:
- 39-53-2255
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
MYR1,977.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,977.32 | MYR49.433 |
*price indicative
- RS Stock No.:
- 691-759
- Mfr. Part No.:
- 39-53-2255
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Minimum Operating Temperature | -20°C | |
| Series | 5597 | |
| Maximum Operating Temperature | 80°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Minimum Operating Temperature -20°C | ||
Series 5597 | ||
Maximum Operating Temperature 80°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is designed for applications requiring a reliable connection in a Compact form factor. This through-hole, vertical connector accommodates up to 25 circuits, offering a dependable connection for flexible flat cables (FFC) and flexible printed circuits (FPC). Its innovative slider actuator provides seamless mating and demating, making it Ideal for space-constrained environments. With a maximum voltage rating of 200V and a current handling capacity of 1.0A per contact, the Easy-On connector ensures robust performance while complying with stringent environmental standards like EU RoHS. Crafted for durability, the connector is rated for 30 mating cycles, ensuring long-lasting service in demanding applications.
Complies with EU RoHS, aligning with global environmental standards
Maximum voltage rating of 200V supports a wide range of applications
Handles current up to 1.0A per contact, offering reliable performance
Constructed from high-quality materials to ensure reliability in performance
Compatible with FFC/FPC, providing flexibility in design choices
