Molex, FD19 500 μm Pitch 4 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 666-072
- Mfr. Part No.:
- 5034800440
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save MYR30.25
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR75.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 214 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR75.88 | MYR3.794 | - |
| 5 + | MYR69.83 | MYR3.492 | MYR30.25 |
*price indicative
- RS Stock No.:
- 666-072
- Mfr. Part No.:
- 5034800440
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | FD19 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series FD19 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
The Molex Easy-On FFC/FPC Connector is an Advanced solution engineered for applications requiring precision and reliability. Designed with a 0.50mm pitch, this right-angle connector ensures optimal connections for FFC/FPC wires. Featuring a sturdy dual contact and a Compact 1.00mm height, it boasts a low-halogen composition ensuring compliance with stringent environmental standards. With a maximum current rating of 0.5A and a voltage capacity of 50V, this connector is perfect for modern electronics requiring both durability and versatility. Its lightweight design and efficiency make it the preferred choice for manufacturers aiming for excellence in connectivity solutions.
Back flip actuator type simplifies end-user operation
Natural (White) resin colour contributes to aesthetic flexibility
Durable construction supports up to 10 mating cycles to ensure reliability
Surface mount design facilitates easy PCB integration
Polarized to PCB for secure and stable connections
