Idec PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 5PDT
- RS Stock No.:
- 838-2789
- Distrelec Article No.:
- 302-21-501
- Mfr. Part No.:
- RF1V-5A1BL-D24
- Manufacturer:
- Idec
Get a bulk buy discount
Add 10 more to save MYR31.30
View bulk pricing optionsSubtotal (1 unit)*
MYR148.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 11 January 2027
- Plus 20 unit(s) shipping from 01 February 2027
- Plus 20 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR148.98 | - |
| 10 - 24 | MYR145.85 | MYR31.30 |
| 25 - 49 | MYR141.39 | MYR189.75 |
| 50 - 99 | MYR137.95 | MYR551.50 |
| 100 + | MYR134.95 | MYR1,403.00 |
*price indicative
- RS Stock No.:
- 838-2789
- Distrelec Article No.:
- 302-21-501
- Mfr. Part No.:
- RF1V-5A1BL-D24
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 5PDT | |
| Number of Poles | 6 | |
| Coil Resistance | 1.152kΩ | |
| Coil Power | 500mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | PCB Terminal | |
| Maximum Operating Temperature | 85°C | |
| Height | 24mm | |
| Depth | 13mm | |
| Length | 50mm | |
| Isolation Coil To Contact | 4kV ac | |
| Contact Material | Silver Alloy | |
| Series | RF1V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 5PDT | ||
Number of Poles 6 | ||
Coil Resistance 1.152kΩ | ||
Coil Power 500mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type PCB Terminal | ||
Maximum Operating Temperature 85°C | ||
Height 24mm | ||
Depth 13mm | ||
Length 50mm | ||
Isolation Coil To Contact 4kV ac | ||
Contact Material Silver Alloy | ||
Series RF1V | ||
RF1V Series
RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.
Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC
Related links
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Idec PCB Force Guided Relay 4-Pole, DPDT
- Idec PCB Force Guided Relay 29A Switching Current, SPST
- Panasonic PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Omron PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
