Idec PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR133.57

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 22 February 2027
  • Plus 20 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR133.57-
10 - 24MYR131.491%
25 - 49MYR127.464%
50 - 99MYR123.867%
100 +MYR121.049%

*price indicative

RS Stock No.:
838-2723
Distrelec Article No.:
302-21-499
Mfr. Part No.:
RF1V-3A1BL-D24
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

3PDT

Number of Poles

4

Coil Resistance

1.6kΩ

Coil Power

360mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Terminal Type

PCB Terminal

Height

24mm

Depth

13mm

Length

40mm

Isolation Coil To Contact

4kV ac

Series

RF1V

Contact Material

Silver Alloy

RF1V Series


RF1V series force guided relays used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.

Force guided contact mechanism

4-pole or 6-pole versions available

Built-in LED indicator available

Fast response time (8 ms maximum)

High shock resistance

Finger-safe DIN rail mount socket and PCB mount socket

Operating temperature -40 ºC to +85 ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy