Tesa 04952-00531-00 4952 White Foam Tape, 1.15 mm Thick
- RS Stock No.:
- 455-681
- Mfr. Part No.:
- 04952-00531-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR157.61
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.61 |
*price indicative
- RS Stock No.:
- 455-681
- Mfr. Part No.:
- 04952-00531-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 1.15mm | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Single/Double Sided | Double Ended | |
| Trade Name | 4952 | |
| Adhesive Material | Tackified Acrylic | |
| Tensile Strength | 10N/cm | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10, LGA | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 04952-00531-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 1.15mm | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Single/Double Sided Double Ended | ||
Trade Name 4952 | ||
Adhesive Material Tackified Acrylic | ||
Tensile Strength 10N/cm | ||
Standards/Approvals ISO 10993-5, ISO 10993-10, LGA | ||
Maximum Operating Temperature 80°C | ||
Model Number 04952-00531-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Foam Tape, 1.15mm Thickness, White - 04952-00531-00
This foam tape is a double-ended adhesive solution designed for joining and sealing tasks where a resilient, compressible bond is required. Constructed with a closed-cell polyethylene foam backing and a tackified acrylic adhesive, it performs in environments with elevated temperatures up to 80°C. The product meets relevant biocompatibility and safety approvals and is supplied in a NEUTRAL white finish for unobtrusive use.
Features and Benefits:
• 8N/cm adhesion strength provides secure initial tack for mounting
• 10N/cm tensile strength resists shear and peel during service
• Tackified acrylic adhesive ensures improved contact on uneven surfaces
• Polyethylene foam backing offers compressible gap-filling properties
• Rated to 80°C supports higher temperature applications
• 10N/cm tensile strength resists shear and peel during service
• Tackified acrylic adhesive ensures improved contact on uneven surfaces
• Polyethylene foam backing offers compressible gap-filling properties
• Rated to 80°C supports higher temperature applications
Applications
• Suitable for securing trim and panels in enclosed assemblies
• Ideal for sealing joints where thermal stability is required
• Used with medical devices requiring validated biocompatibility
• Can be used for cushioning between sensitive components
• Suitable for fastening lightweight components in electrical enclosures
• Ideal for sealing joints where thermal stability is required
• Used with medical devices requiring validated biocompatibility
• Can be used for cushioning between sensitive components
• Suitable for fastening lightweight components in electrical enclosures
What approvals indicate suitability for use in medical contexts?
It carries ISO 10993-5 and ISO 10993-10 biocompatibility assessments and LGA recognition.
How does the tape behave under elevated temperatures?
The adhesive and foam backing maintain functional adhesion and compression up to an 80°C operating temperature.
What are the mechanical load capabilities of the tape?
Tensile capacity is 10N/cm while peel/adherence performance is rated at 8N/cm.
Is the tape single- or double-sided in application?
The product is provided double-ended to allow bonding on both faces.
What materials make up the adhesive and backing?
The backing is polyethylene foam and the adhesive is a tackified acrylic formulation.
Related links
- Tesa 04952-00530-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 04952-00002-00 4952 White Foam Tape, 1.15 mm Thick
- Tesa 4952 4952 White Double Sided PE Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 4952 4952 White Double Sided PE Foam Tape 1.15 mm Thick
- Tesa 4952 White Double Sided Plastic Tape Polyethylene Foam Backing, 19mm x 5 m
- 3M SCOTCH 9546 White Foam Tape 1.15 mm Thick
- Tesa 4957 4957 White Foam Tape 25 m, 1.10 mm Thick
