Tesa 04952-00002-00 4952 White Foam Tape, 1.15 mm Thick

Subtotal (1 unit)*

MYR51.90

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR51.90

*price indicative

RS Stock No.:
455-678
Mfr. Part No.:
04952-00002-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Foam Tape

Thickness

1.15mm

Backing Material

Polyethylene Foam

Colour

White

Adhesion Strength

8N/cm

Single/Double Sided

Double Ended

Trade Name

4952

Adhesive Material

Tackified Acrylic

Tensile Strength

10N/cm

Standards/Approvals

ISO 10993-10, ISO 10993-5, LGA

Maximum Operating Temperature

80°C

Model Number

04952-00002-00

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Foam Tape, 1.15mm Thickness, White - 04952-00002-00


This foam tape is a thin, double-sided adhesive product designed for secure mounting and bonding where a low-profile pad is required. It combines a closed-cell polyethylene backing with a tackified acrylic adhesive to deliver consistent attachment performance across applications that demand a slim, resilient interface. The tape is suitable for environments requiring heat resistance up to 80°C and carries recognised biocompatibility approvals for sensitive-contact uses.

Features and Benefits:


• 8 N/cm adhesion strength offering firm bond performance
• 10 N/cm tensile strength resisting shear and peel forces
• 1.15 mm thickness providing low-profile joining capability
• Tackified acrylic adhesive enabling immediate contact adherence
• White polyethylene foam ensuring compressible gap filling

Applications


• Suitable for attaching trim and lightweight panels in assemblies
• Ideal for bonding components in medical device sub-assemblies
• Used with gasketing where vibration dampening is required
• Can be used for mounting nameplates and labels on equipment
• Suitable for temporary fixtures in manufacturing jigs

What is the maximum continuous temperature this material can tolerate?


It withstands operating temperatures up to 80°C.

Which backing material provides the compressibility and gap filling?


A closed-cell polyethylene foam backing provides compressible support.

What adhesive type is used and what performance does it give?


A tackified acrylic adhesive is used to provide 8 N/cm adhesion for immediate tack.

Are there any biological compatibility assessments available for contact use?


It has been assessed under standards for skin irritation and cytotoxicity — ISO 10993-10 and ISO 10993-5 — and holds LGA approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy