3M 4947F Black Foam Tape, 12mm x 33 m, 1.1 mm Thick

Subtotal (1 pack of 6 units)*

MYR3,575.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,575.76MYR595.96

*price indicative

RS Stock No.:
335-496
Mfr. Part No.:
7000072464
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

12mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Maximum Operating Temperature

149°C

Standards/Approvals

No

Model Number

4947F

RoHS Status: Exempt

COO (Country of Origin):
US

3M Foam Tape, 12mm Width, 1.1mm Thickness - 7000072464


This foam tape is a double-sided acrylic adhesive product designed for secure mounting and bonding in industrial environments. It provides a conformable foam core with pressure-sensitive adhesive on both faces, intended for joining substrates where a resilient, gap-filling bond is needed. The tape is supplied in a Compact roll suitable for in-line or hand-applied fixing tasks within automation, electronics, electrical and mechanical settings.

Features & Benefits


• Acrylic adhesive provides Durable shear resistance under load
• Acrylic foam backing offers impact dampening and gap filling
• Maximum operating temperature +149°C enables high-heat applications
• Black colour reduces Visual contrast on dark surfaces
• 33 m length supports continuous application without frequent roll changes
• 1.1mm thickness delivers controlled compression for panel alignment

**Applications**


• Suitable for mounting trim and panels in control cabinets
• Ideal for bonding components in electrical enclosures
• Used for vibration isolation in mechanical assemblies
• Can be used for securing sensors and electronics modules
• Used with metal and painted surfaces in automation fixtures

What adhesive chemistry is employed for long-term adhesion?


The tape uses an acrylic-based adhesive formulated for sustained tack and shear performance at ambient and elevated temperatures.

How does the foam backing affect mechanical joint behaviour?


The foam core provides compliance that absorbs differential expansion and reduces stress concentrations between dissimilar substrates.

What physical characteristics influence handling during application?


The roll format with 12mm width allows precise placement in confined channels and along narrow edges without excessive trimming.

How should the tape be selected for heat-exposed assemblies?


Choose this type where continuous operating temperatures may reach up to +149°C to ensure adhesive integrity in high-temperature zones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy