3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape, 12mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 828-732
- Mfr. Part No.:
- 7100099836
- Manufacturer:
- 3M
N
Subtotal (1 box of 18 units)*
MYR2,776.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,776.38 | MYR154.243 |
*price indicative
- RS Stock No.:
- 828-732
- Mfr. Part No.:
- 7100099836
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 12mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB Tape GPH-110GF | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 150°C | |
| Model Number | GPH-110GF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 12mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Trade Name VHB Tape GPH-110GF | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 150°C | ||
Model Number GPH-110GF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Foam tape offers a highly versatile adhesive solution specifically designed for demanding applications. It maintains strong bonds even under challenging conditions, ensuring durability and reliability across various substrates and surfaces.
Provides excellent adhesion to a wide range of materials, including metals and plastics
Durable under extreme temperatures and conditions, maintaining performance longevity
Facilitates easy application, requiring no additional tools or specialised equipment
Minimises vibration and noise through its viscoelastic properties, enhancing user comfort
Related links
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB GPH‑110GF Grey VHB Tape 1.1 mm Thick
- 3M GPH-110GF VHB GPH Grey Adhesive Foam Tape 1.1 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick