Festo SFAH Series Flow Sensor Flow Sensor for Nitrogen, 4L/min Min, 200L/min Max
- RS Stock No.:
- 853-010
- Mfr. Part No.:
- SFAH-200U-G14FS-PNLK-PNVBA-L1
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,667.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,667.66 |
*price indicative
- RS Stock No.:
- 853-010
- Mfr. Part No.:
- SFAH-200U-G14FS-PNLK-PNVBA-L1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Nitrogen | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 4L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 26V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAH | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Nitrogen | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 4L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 26V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAH | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo flow sensor is a high-precision device designed to measure mass and volumetric flow rates efficiently. Its thermal measuring principle ensures optimal performance in various operating conditions.
Approval from RCM and cULus, ensuring compliance with safety standards
Measuring range from 4 to 200 l/min for a wide variety of applications
Temperature range of 0 °C to 50 °C, suitable for diverse environments
Related links
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
