Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 2L/min Min, 100L/min Max
- RS Stock No.:
- 343-115
- Mfr. Part No.:
- SFAH-100B-G14FS-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,015.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,015.05 |
*price indicative
- RS Stock No.:
- 343-115
- Mfr. Part No.:
- SFAH-100B-G14FS-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Compressed Air, Nitrogen | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 100L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, c UL us listed (OL), RoHS | |
| Series | SFAH | |
| Model Number | 8158416 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Compressed Air, Nitrogen | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 100L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, c UL us listed (OL), RoHS | ||
Series SFAH | ||
Model Number 8158416 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is engineered for precision, offering advanced thermal measurement technology tailored to deliver accurate flow rate readings from -100 l/min to 100 l/min. This device excels in demanding environments, accommodating various operating pressures while ensuring compliance with stringent safety and durability standards. Its illuminated LCD display and intuitive interface enhance user experience, while features like auto difference monitoring ensure consistent and reliable performance. Constructed with high-quality materials, this sensor not only monitors but also records critical flow data, making it an invaluable instrument for extensive process control applications.
Bidirectional measuring capability enhances flexibility in flow applications
Switchable output options provide versatility for integration into various systems
Robust design ensures durability even in harsh environments
Integrated diagnostics help maintain operational efficiency
Compliance with international standards provides added reliability
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.01L/min Min, 0.5L/min Max
