Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 100L/min Min, 10000L/min Max
- RS Stock No.:
- 852-098
- Mfr. Part No.:
- SFAM-90-10000L-TG112-PNLK-PNVBA-M12
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,346.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,346.90 |
*price indicative
- RS Stock No.:
- 852-098
- Mfr. Part No.:
- SFAM-90-10000L-TG112-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 100L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Maximum Flow Rate | 10000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 100L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Maximum Flow Rate 10000L/min | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo flow sensor delivers precise measurements of pressure and flow rates. Designed for industrial applications, it ensures accurate data collection in various operating conditions, adhering to stringent compliance standards.
Operates within a pressure range up to 1.6 MPa and flow rates from 100 to 10000 l/min
Features a thermal measuring principle with high accuracy for pressure and flow rate
Offers dual switching outputs, supporting both PNP and NPN configurations
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
