Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 852-093
- Mfr. Part No.:
- SFAM-90-5000L-M-PNLK-PNVBA-M12
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,959.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,959.96 |
*price indicative
- RS Stock No.:
- 852-093
- Mfr. Part No.:
- SFAM-90-5000L-M-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Maximum Flow Rate | 5000L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Maximum Flow Rate 5000L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo flow sensor is designed to provide precise measurements of pressure, temperature, and mass flow rates, ensuring optimal performance in various industrial applications.
Unidirectional flow measurement from left to right
Operating medium compatible with argon, compressed air, and nitrogen
Temperature range from 0 °C to 100 °C
Pressure monitoring with an accuracy of ±1.5% FS
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
