Festo SFAM Series Flow Sensor Flow Sensor for Argon, Carbon Dioxide, Compressed Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 849-679
- Mfr. Part No.:
- SFAM-62-3000L-TG12-PNLK-PNVBA-M12-EMD
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,851.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,851.72 |
*price indicative
- RS Stock No.:
- 849-679
- Mfr. Part No.:
- SFAM-62-3000L-TG12-PNLK-PNVBA-M12-EMD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Argon, Carbon Dioxide, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Housing Material | Die Cast Aluminium, Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Maximum Supply Voltage | 30V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAM | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Argon, Carbon Dioxide, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Housing Material Die Cast Aluminium, Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Maximum Supply Voltage 30V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAM | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- BG
The Festo highly accurate flow sensor designed for measuring pressure, mass flow rate, and temperature. Its robust construction and Advanced features ensure reliable performance in demanding operating conditions.
Measures various parameters including pressure, temperature, and volumetric flow rate
Operates within a pressure range of 0 to 1.6 MPa and flow rate from 30 l/min to 3000 l/min
Includes IO-Link protocol for seamless integration into smart systems
Features 2 x PNP or 2 x NPN switching outputs with adjustable functions
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Argon Compressed Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
