Better World
Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 800 x
- RS Stock No.:
- 706-4900
- Mfr. Part No.:
- NSYSM16840P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,941.68
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,941.68 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-4900
- Mfr. Part No.:
- NSYSM16840P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SM | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Steel | |
| Colour | Grey | |
| External Dimensions | 1600 x 800 x 400mm | |
| External Depth | 400mm | |
| External Height | 1600 mm | |
| External Width | 800 mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SM | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Steel | ||
Colour Grey | ||
External Dimensions 1600 x 800 x 400mm | ||
External Depth 400mm | ||
External Height 1600 mm | ||
External Width 800 mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Schneider Electric Spacial SM Series Floor Standing Enclosure, 1600mm Height, 800mm Width - NSYSM16840P
This floor standing enclosure is ideal for housing electrical equipment in various environments. Designed within the Spacial SM series, the enclosure features a robust exterior with dimensions of 1600mm in height, 800mm in width, and 400mm in depth. Its construction of welded steel ensures durability while the IP55 rating offers excellent protection against dust and water ingress.
Features & Benefits
• Opaque door design provides enhanced security and privacy
• Sturdy welded construction ensures long-lasting structural integrity
• IP55 rating safeguards internal components against environmental factors
• Reversible door allows flexibility in installation direction
• Four-point lock mechanism enhances safety and access control
• Mounting plate included for straightforward assembly and organisation
• Sturdy welded construction ensures long-lasting structural integrity
• IP55 rating safeguards internal components against environmental factors
• Reversible door allows flexibility in installation direction
• Four-point lock mechanism enhances safety and access control
• Mounting plate included for straightforward assembly and organisation
Applications
• Used for securing electrical and mechanical components
• Suitable for outdoor installations needing protection from the elements
• Effective for housing sensitive electronic devices in industrial settings
• Ideal for requiring easy access to electrical systems
• Suitable for outdoor installations needing protection from the elements
• Effective for housing sensitive electronic devices in industrial settings
• Ideal for requiring easy access to electrical systems
What materials are used in the construction of this enclosure?
The body is made from sheet steel, while the mounting plate is constructed from galvanised steel. The door and hinge are also made from sheet steel and zamak, respectively, ensuring durability and resistance to wear.
How does the door locking mechanism function?
The enclosure features a four-point locking system with a handle equipped with a 5mm double bar insert, providing a secure closure and reliable access control to the internal components.
What size cable entries does this enclosure support?
The enclosure includes one standard cable entry point, allowing for efficient integration of wiring and the necessary electrical connections.
Steel Floor Standing Enclosures
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 400mm
- Schneider Electric PanelSeT SM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x

