Better World
Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 800 x
- RS Stock No.:
- 706-4907
- Mfr. Part No.:
- NSYSM18840P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR5,405.24
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,405.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-4907
- Mfr. Part No.:
- NSYSM18840P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SM | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Steel | |
| Colour | Grey | |
| External Dimensions | 1800 x 800 x 400mm | |
| External Depth | 400mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Standards Met | REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SM | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Steel | ||
Colour Grey | ||
External Dimensions 1800 x 800 x 400mm | ||
External Depth 400mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Standards Met REACH Complaint, RoHS | ||
Schneider Electric Floor-Standing Enclosure, 120° Reversible Door Opening, 107kg Weight - Spacial SM Series - NSYSM18840P
Safely house your components on firm ground in this floor-standing enclosure from Schneider Electric. Its roomy 800 (W) x 400 (D) x 1800mm (H) dimensions comfortably fit several control, monitoring and actuating devices. The handle contains a rugged four-point lock to prevent unauthorised access. Thanks to its IP55 rating, you can trust this cabinet seals out damaging dust and moisture to protect your electrical units. It's surface-finished with epoxy-polyester powder, so it resists corrosion and deterioration from direct sunlight.
Features & Benefits
• Sheet steel body and door stand up to impact for long-lasting use
• Comes with a mounting plate and brackets to tailor installation
• Single cable entry allows for a secure power connection
• Grey colour blends in with industrial surroundings
• Comes with a mounting plate and brackets to tailor installation
• Single cable entry allows for a secure power connection
• Grey colour blends in with industrial surroundings
Applications
• Retail kiosks
• Manufacturing industry
• Communications equipment
• Universities
• Manufacturing industry
• Communications equipment
• Universities
Can I customise this enclosure?
Yes, the enclosure is compatible with the entire range of Spacial SM accessories. This means you can add additional features like a swing rack (211-3968), an A4 document packet (689-9780) or vertical rails (219-9877) to customise your setup.
How do I stop this enclosure from tipping over?
While it's unlikely to tip over due to its heavy weight, you can completely remove the risk by using a wall mounting fixing support (219-8728).
Steel Floor Standing Enclosures
Related links
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x
- Schneider Electric PanelSeT SM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 300mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 600mm

