Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5493
- Mfr. Part No.:
- NSYSFN16680
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR8,837.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,837.75 |
*price indicative
- RS Stock No.:
- 285-5493
- Mfr. Part No.:
- NSYSFN16680
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1600 x 600 x 800mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1600 x 600 x 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With a sturdy construction and ample space, it provides reliable protection for electrical components in industrial settings.
Floor standing modular electrical enclosure made of decarbonized steel for durability
Suitable for multi-purpose applications with a nominal height of 1600mm, width of 600mm, and depth of 800mm
Comes with a 4 points lock system and reversible door for easy access
Galvanised steel frame and uprights for added strength and stability
Epoxy-polyester powder surface finish in grey colour for a sleek look
IP55 degree of protection for resistance against dust and water
IK10 degree of protection for high impact resistance
Environmentally friendly with RoHS compliance and low-CO products
Suitable for multi-purpose applications with a nominal height of 1600mm, width of 600mm, and depth of 800mm
Comes with a 4 points lock system and reversible door for easy access
Galvanised steel frame and uprights for added strength and stability
Epoxy-polyester powder surface finish in grey colour for a sleek look
IP55 degree of protection for resistance against dust and water
IK10 degree of protection for high impact resistance
Environmentally friendly with RoHS compliance and low-CO products
Related links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
- Schneider Electric Actassi Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP20, 800 x 1600
- Schneider Electric PanelSeT SM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65

