Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR7,760.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,760.19

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-5488
Mfr. Part No.:
NSYSFN14840
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1400 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a robust and versatile solution for various applications. With a height of 1400mm, width of 800mm, and depth of 400mm, this enclosure provides ample space for your electrical components while offering a high level of protection with an IP55 rating. The enclosure features a galvanised steel frame, sheet steel panels and doors, and a secure locking system, ensuring durability and security for your equipment.

Floor standing modular electrical enclosure for versatile use
Robust construction with galvanised steel frame and sheet steel panels
IP55 rated for protection against dust and water ingress
Spacious design with dimensions of 1400x800x400mm
Secure 4 points lock system with handle for added security

Related links