Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR7,946.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,946.68

*price indicative

MY - SEBundle - PDP
RS Stock No.:
285-5479
Mfr. Part No.:
NSYSFN12640P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

1200 x 600 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for a wide range of applications. With its sturdy construction and sleek design, this enclosure is ideal for protecting your electrical components in various environments.

Floor-standing modular enclosure made of decarbonized steel for durability and strength
IP55 rated for protection against dust and water ingress, ensuring the safety of your equipment
Features a locking system with a handle for added security and ease of access
Multiple removable parts for easy installation and maintenance, including mounting plate and rear panel
Compliant with IEC and NEMA standards for reliable performance in various conditions

Related links