PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Glazed Door Door, IP65, 1500
- RS Stock No.:
- 585-468
- Mfr. Part No.:
- NSYPLA15124TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR17,889.33
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,889.33 |
*price indicative
- RS Stock No.:
- 585-468
- Mfr. Part No.:
- NSYPLA15124TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Glazed Door | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1500 x 1250 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Glazed Door | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1500 x 1250 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLA floor-standing polyester enclosure is a robust, multi-purpose solution designed for industrial and outdoor environments where reliability and protection are essential. With its glazed doors and completely sealed design, it offers easy accessibility while ensuring superior safeguarding for housed components.
IP65 and IK08 protection
Electrical Insulation Class II
IEC 62208 and UL 508 A compliant
Electrical Insulation Class II
IEC 62208 and UL 508 A compliant
Related links
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 750
- PanelSeT PLA Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65,
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP65, 750
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1500
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP44, 1000

