PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Glazed Door Door, IP65, 750
- RS Stock No.:
- 585-427
- Mfr. Part No.:
- NSYPLA7103TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,310.22
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,310.22 |
*price indicative
- RS Stock No.:
- 585-427
- Mfr. Part No.:
- NSYPLA7103TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Glazed Door | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 750 x 1000 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Glazed Door | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 750 x 1000 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing polyester enclosure featuring a fully sealed design and glazed doors, it is ideal for multi-purpose applications requiring high protection and durability. This robust enclosure is constructed with fiberglass-reinforced polyester and adheres to various international standards for safety and reliability
IP65 and IK08 protection
Electrical Insulation Class II
IEC 62208 and UL 508 A compliant
Electrical Insulation Class II
IEC 62208 and UL 508 A compliant

