PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Glazed Door Door, IP65, 1250
- RS Stock No.:
- 585-495
- Mfr. Part No.:
- NSYPLA12104TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR15,285.11
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,285.11 |
*price indicative
- RS Stock No.:
- 585-495
- Mfr. Part No.:
- NSYPLA12104TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Glazed Door | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1250 x 1000 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Glazed Door | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 1000 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing enclosure is a multi-purpose, fully sealed enclosure. Featuring a transparent glazed door, it is built with fiberglass-reinforced polyester, ensuring resistance to harsh environments. With certifications like IEC 62208 and UL 508 A, this enclosure is a reliable choice for industrial applications demanding durability and safety.
IP65 and IK08 protection
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant

