PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Double Door Door, IP54, 1250
- RS Stock No.:
- 585-469
- Mfr. Part No.:
- NSYPLAZ12104G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR17,852.98
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,852.98 |
*price indicative
- RS Stock No.:
- 585-469
- Mfr. Part No.:
- NSYPLAZ12104G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Door Type | Double Door | |
| Construction Type | Assembled Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1250 x 1000 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Door Type Double Door | ||
Construction Type Assembled Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 1000 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLA floor-standing polyester enclosure is a versatile and durable solution tailored for industrial and multi-purpose applications. Its design includes plain front doors, an open bottom, and reliable protection for internal components.
IP54 and IK10 protection
Electrical Insulation Class II
IEC 62208 compliant
Electrical Insulation Class II
IEC 62208 compliant
Related links
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1500
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1250
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP44, 1000
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1500

