Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 444-329
- Mfr. Part No.:
- NSYPHDZT1254P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR16,833.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,833.15 |
*price indicative
- RS Stock No.:
- 444-329
- Mfr. Part No.:
- NSYPHDZT1254P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1343X500X420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1343X500X420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Outdoor heavy-duty enclosure designed for floor-standing installation, made of polyester double reinforced with fibreglass. It offers IP55 protection and Class II electrical insulation as per IEC 61439-1:2011, ensuring high durability and safety in demanding environments.
IP55 conforming to IEC 60529
IK10 conforming to IEC 62262
IK10 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP44, 1000
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- RS PRO 175mm LCD Inclinometer

