Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 358-462
- Mfr. Part No.:
- NSYPHDZT1274P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
MYR19,548.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR19,548.12 |
*price indicative
- RS Stock No.:
- 358-462
- Mfr. Part No.:
- NSYPHDZT1274P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1343 x 750 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1343 x 750 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Enclosure, designed for multi-purpose use, belongs to the PHDZT version. It features a height of 1343 mm with an additional canopy height of 38 mm. The enclosure has a width of 750 mm and a depth of 420 mm, making it suitable for a variety of applications. It is floor-standing for stable installation. The device composition includes a polyester body double reinforced with fiberglass, a steel door retainer with an anti-corrosive coating, a plastic A4-format document pocket, an aluminium cable gland plate, a canopy in polyester reinforced with fiberglass, and doors made of the same durable polyester material reinforced with fiberglass. This enclosure is built for strength and long-lasting performance in demanding environments.
Sealed assembled body
Plain door
Made of polyester double reinforced with fibreglass
Plain door
Made of polyester double reinforced with fibreglass

