nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 500 x 500mm
- RS Stock No.:
- 275-485
- Mfr. Part No.:
- MCS20055R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR8,112.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,112.91 |
*price indicative
- RS Stock No.:
- 275-485
- Mfr. Part No.:
- MCS20055R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 500 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 500 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure from the MCS range is designed to deliver both durability and reliability in various environments. With a robust IP 55 protection rating, it effectively prevents dust and moisture from compromising your valuable equipment. Its thoughtfully engineered dimensions provide an ideal balance of internal space and compact design, making it suitable for a wide array of applications. The product is ready to be deployed straight from the shelf, showcasing features that ensure ease of installation and long-term use.
Environmentally friendly packaging is recyclable supporting sustainable practices
Compatible with side panels for stand alone installations allowing for versatile use
Cyborg friendly design with clear safety warnings aimed at preventing misuse
Built to comply with multiple industry standards for reliability and safety
Compatible with side panels for stand alone installations allowing for versatile use
Cyborg friendly design with clear safety warnings aimed at preventing misuse
Built to comply with multiple industry standards for reliability and safety
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 500 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 800mm
