nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1400 x 1000 x

Subtotal (1 unit)*

MYR9,404.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,404.93

*price indicative

RS Stock No.:
275-390
Mfr. Part No.:
MKD14103R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MKD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1400 x 1000 x 300mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is meticulously designed to optimise space efficiency while ensuring robust protection for your components. The innovative double door design allows for easy access without the risk of obstructing adjacent areas, making it ideal for applications where space is at a premium. Constructed from high-quality mild steel, this enclosure offers a solid IP55 protection rating, safeguarding your valuable equipment from dust and water ingress.

Includes adjustable mounting plate for flexible installation options
Grounding studs are provided to ensure safe operation
Delivers sustainable packaging with recyclable materials

Related links