brennenstuhl Yellow 1 Compartment Floor Box, 90 mm x 215mm 75 mm
- RS Stock No.:
- 270-2197
- Distrelec Article No.:
- 110-96-292
- Mfr. Part No.:
- 1160440
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR47.25
FREE delivery for orders over RM 150.00
In Stock
- 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.25 |
*price indicative
- RS Stock No.:
- 270-2197
- Distrelec Article No.:
- 110-96-292
- Mfr. Part No.:
- 1160440
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Floor Box | |
| Sub Type | Floor Box | |
| Number of Compartments | 1 | |
| Width | 215mm | |
| Length | 90mm | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Height | 75mm | |
| Series | Safe box | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Floor Box | ||
Sub Type Floor Box | ||
Number of Compartments 1 | ||
Width 215mm | ||
Length 90mm | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Height 75mm | ||
Series Safe box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
brennenstuhl
The brennenstuhl Safety box for plug connections is ideally suited for use outdoors as well as in damp rooms, thanks to the IP44 protection rating. It protects against moisture, dirt and damage.
Ideal also for particularly large plug connections
Also serves as a stabilizer of cable connections in outdoor areas
Proper storage to protect against accidental disconnection of the connector
Related links
- MK Electric Grey 3 Compartment Floor Box, 272 mm x 272mm 32 mm
- brennenstuhl Blue 1 Compartment Box, 363 mm x 113mm 91 mm
- Floor Boxes & Accessories
- Cutterwell & Co Ltd Grey 3 Compartment 75 mm
- RS PRO Conductive 100% Pure Kraft ESD Box 90 mm (L) 90mm (W) 15 mm (H)
- Cutterwell & Co Ltd Grey 3 Compartment 105 mm
- StarTech.com Black 2 Compartment, 6.5 in x 12.5in 110 mm
- Legrand Grey 3 Compartment x 100mm
