brennenstuhl Blue 1 Compartment Box, 363 mm x 113mm 91 mm
- RS Stock No.:
- 866-542
- Mfr. Part No.:
- 1160540
- Manufacturer:
- brennenstuhl
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR48.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR48.72 | - |
| 10 - 24 | MYR44.84 | 7% |
| 25 + | MYR40.46 | 16% |
*price indicative
- RS Stock No.:
- 866-542
- Mfr. Part No.:
- 1160540
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Floor Box & Accessory | |
| Sub Type | Box | |
| Number of Compartments | 1 | |
| Width | 113mm | |
| Length | 363mm | |
| Colour | Blue | |
| Height | 91mm | |
| Standards/Approvals | IP44 | |
| Series | 1160 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Floor Box & Accessory | ||
Sub Type Box | ||
Number of Compartments 1 | ||
Width 113mm | ||
Length 363mm | ||
Colour Blue | ||
Height 91mm | ||
Standards/Approvals IP44 | ||
Series 1160 | ||
- COO (Country of Origin):
- CN
The Brennenstuhl safe-box designed for secure connections of CEE plugs outdoors, providing essential protection against dust and damage.
Ideal for standard CEE connections 230V/16A (blue plugs/couplings)
Serves as a stabiliser for cable connections in outdoor areas
Protects against dirt and damage, suitable for outdoor or damp environments
Includes an eyelet for a padlock to enhance security and prevent unauthorised access
Related links
- brennenstuhl Yellow 1 Compartment Floor Box, 90 mm x 215mm 75 mm
- RS PRO 15 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 24 Cell Red 91 mm x 416mm x 336 mm
- RS PRO 1 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 12 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 48 Cell Black 91 mm x 416mm x 336 mm
- RS PRO 8 Cell Black 91 mm x 416mm x 336 mm
- Licefa 1 Cell Transparent 21 mm x 42.3mm x 57.4 mm
