TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight, 36 LED, 36 W Warm White, 2000 lm, IPX5, 7.4V
- RS Stock No.:
- 254-4387
- Mfr. Part No.:
- Eclipse 36+
- Manufacturer:
- TradeTuff
Subtotal (1 unit)*
MYR2,478.77
FREE delivery for orders over RM 150.00
- 10 unit(s) shipping from 08 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,478.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 254-4387
- Mfr. Part No.:
- Eclipse 36+
- Manufacturer:
- TradeTuff
Select all | Attribute | Value |
|---|---|---|
| Brand | TradeTuff | |
| Product Type | Solar Powered LED Floodlight | |
| Power | 36W | |
| Voltage | 7.4V | |
| Incandescent Equivalent Wattage | 2000W | |
| IP Rating | IPX5 | |
| Housing Material | Powder Coated Aluminium | |
| Number of LEDs | 36 | |
| Mount Type | Supporting Bracket | |
| Colour | Warm White | |
| Luminous Flux | 2000lm | |
| Colour Temperature | 3000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 20000h | |
| Series | Eco Solar | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Hazardous Area Certification | No | |
| Sub Type | Outdoor | |
| PIR Included | Yes | |
| Beam Angle | 90° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand TradeTuff | ||
Product Type Solar Powered LED Floodlight | ||
Power 36W | ||
Voltage 7.4V | ||
Incandescent Equivalent Wattage 2000W | ||
IP Rating IPX5 | ||
Housing Material Powder Coated Aluminium | ||
Number of LEDs 36 | ||
Mount Type Supporting Bracket | ||
Colour Warm White | ||
Luminous Flux 2000lm | ||
Colour Temperature 3000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 20000h | ||
Series Eco Solar | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC, RoHS | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Hazardous Area Certification No | ||
Sub Type Outdoor | ||
PIR Included Yes | ||
Beam Angle 90° | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
Related links
- TradeTuff Eco Solar Solar Powered LED Floodlight 80 W Warm White IP65, 12.8V
- TradeTuff PIR Included Solar Powered LED Floodlight 450 lm, IP65
- TradeTuff SRB Solar Powered LED Floodlight 400 lm 3.2V
- TradeTuff SSB Solar Powered LED Floodlight 500 lm 3.2V
- TradeTuff SOB Solar Powered LED Floodlight 500 lm 3.2V
- TradeTuff SOLAR WEDGE 900 Solar Powered LED Floodlight 6.8 W Silver IP65, 3.2V
- RS PRO Floodlight 100 W Cool White IP65
- Solar Centre Eco Wedge PIR Included Floodlight 50 W Natural White IP64
