Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 50 W White, 5250 lm, IP65, 240V

N

Subtotal (1 unit)*

MYR288.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR288.61

*price indicative

RS Stock No.:
899-400
Mfr. Part No.:
145502
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Floodlight

Power

50W

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Wall Mount

Colour

White

Luminous Flux

5250lm

Colour Temperature

3000K

Minimum Operating Temperature

-35°C

Plug Type

Unterminated Mains Lead

Lifespan

45000h

Series

LED Floodlight slim

Maximum Operating Temperature

45°C

Height

206mm

Depth

34mm

Standards/Approvals

IEC 60695-2-11

Width

160mm

Sub Type

Floodlight

Hazardous Area Certification

No

PIR Included

No

Lamp Type

LED

Beam Angle

80°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Floodlight provides efficient illumination with its 50W power, designed for extensive lighting needs in various settings, ensuring bright visibility with a colour temperature of 3000K.

Max. system power of 52W ensures optimal performance

Durable aluminium housing with grey powder coating offers longevity

Designed for surface, wall, and ceiling mounting for versatile installation

Features a rated life of 45,000 hours, ensuring reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy