Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 100 W White, 9000 lm, IP65, 240V

N

Subtotal (1 unit)*

MYR782.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR782.48

*price indicative

RS Stock No.:
899-327
Mfr. Part No.:
142692
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

100W

Product Type

Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Wall Mount

Colour

White

Luminous Flux

9000lm

Colour Temperature

4000K

Plug Type

Unterminated Mains Lead

Minimum Operating Temperature

-35°C

Lifespan

30000h

Maximum Operating Temperature

45°C

Series

LED Floodlight slim

Width

380mm

Standards/Approvals

IEC 60695-2-11

Height

280mm

Depth

38mm

Lamp Type

LED

PIR Included

No

Hazardous Area Certification

No

Sub Type

Floodlight

Beam Angle

80°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Floodlight Slim series offers a powerful illumination solution, Ideal for various outdoor environments. This 100W, 9000lm fixture operates at a colour temperature of 4000K, ensuring bright and efficient lighting.

Integrated LED driver reduces the fixture size without losing performance

IP65 rated for excellent weather resistance and durability

Swivelling design provides adjustable light direction

Constructed with robust aluminium housing and transparent glass cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy