Bailey Electric & Electronics bv LED Floodlight slim Floodlight, 30 W White, 2400 lm, IP65, 240V
- RS Stock No.:
- 899-325
- Mfr. Part No.:
- 142690
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
MYR185.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.20 |
*price indicative
- RS Stock No.:
- 899-325
- Mfr. Part No.:
- 142690
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 30W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2400lm | |
| Colour | White | |
| Mount Type | Wall Mount | |
| Colour Temperature | 4000K | |
| Plug Type | Unterminated Mains Lead | |
| Minimum Operating Temperature | -35°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 45°C | |
| Series | LED Floodlight slim | |
| Depth | 26mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Width | 122mm | |
| Height | 160mm | |
| Lamp Type | LED | |
| PIR Included | No | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 30W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 2400lm | ||
Colour White | ||
Mount Type Wall Mount | ||
Colour Temperature 4000K | ||
Plug Type Unterminated Mains Lead | ||
Minimum Operating Temperature -35°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 45°C | ||
Series LED Floodlight slim | ||
Depth 26mm | ||
Standards/Approvals IEC 60695-2-11 | ||
Width 122mm | ||
Height 160mm | ||
Lamp Type LED | ||
PIR Included No | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED floodlight slim 30W designed to provide efficient illumination with a sleek aesthetic, integrating an Advanced LED driver for optimal performance and durability in various environments.
Compact design with integrated LED driver enhances elegance without sacrificing output
IP65 rated protection ensures durability against harsh weather conditions
Ambient temperature range of -35°C to +45°C allows versatility in installation
Luminous efficacy of 80 lm/W guarantees energy-efficient lighting solutions
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 12600 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
