LEDVANCE 4099854 Floodlight, 69 W Black, 10000 lm, IP66, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,083.75

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,083.75

*price indicative

RS Stock No.:
895-956
Mfr. Part No.:
4099854306204
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

69W

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Mount Type

Surface

Colour

Black

Luminous Flux

10000lm

Colour Temperature

6500K

Colour Reference Code

RAL 9017

Lifespan

100000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

4099854

Width

52mm

Standards/Approvals

UKCA

Height

236mm

Depth

236mm

Lamp Type

Halogen

Sub Type

Light

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Beam Angle

100°

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE floodlight offers powerful illumination for outdoor environments, ensuring robust performance and versatile application across various settings while maintaining energy efficiency.

High luminous efficacy of up to 150 lm/W

Versatile lumen adjustment through multi-lumen options

IP66 protection level, suitable for outdoor use

Durable construction with a frosted glass diffuser

Optimised Air exchange via a breather membrane

Lifespan of 100,000 hours at L70/B50 at 25 °C

Integrated LED driver ensures seamless operation

Robust cable gland with built-in waterstop functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy