LEDVANCE 4099854 Floodlight, 600 W White Aluminium, 76000 lm, IP66, 330V
- RS Stock No.:
- 895-932
- Mfr. Part No.:
- 4099854682322
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
MYR16,329.29
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,329.29 |
*price indicative
- RS Stock No.:
- 895-932
- Mfr. Part No.:
- 4099854682322
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 600W | |
| Voltage | 330V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White Aluminium | |
| Mount Type | Surface | |
| Luminous Flux | 76000lm | |
| Colour Temperature | 5700K | |
| Lifespan | 150000h | |
| Minimum Operating Temperature | -40°C | |
| Colour Reference Code | RAL 9006 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 361mm | |
| Standards/Approvals | UKCA | |
| Height | 95mm | |
| Depth | 589mm | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 25° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 600W | ||
Voltage 330V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White Aluminium | ||
Mount Type Surface | ||
Luminous Flux 76000lm | ||
Colour Temperature 5700K | ||
Lifespan 150000h | ||
Minimum Operating Temperature -40°C | ||
Colour Reference Code RAL 9006 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 361mm | ||
Standards/Approvals UKCA | ||
Height 95mm | ||
Depth 589mm | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 25° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight provides high-performance illumination tailored for various large-scale outdoor applications, ensuring reliable visibility even in extreme weather conditions.
Robust weatherproof design achieving IP66/IP66 and IK08 ratings for durability
High luminous efficacy of 124 lm/W with a luminous output of 76,000 lm
Flexible mounting options for overhead, pole, or wall installations
Related links
- LEDVANCE 4099854 Floodlight 69300 lm 330V
- LEDVANCE 4099854 Floodlight 76400 lm 330V
- LEDVANCE 4099854 Floodlight 153000 lm 330V
- LEDVANCE 4099854 Floodlight 153700 lm 330V
- LEDVANCE 4099854 Floodlight 154800 lm 330V
- LEDVANCE 4099854 Floodlight 140500 lm 330V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
