LEDVANCE 4099854 Floodlight, 17 W Black, 2400 lm, IP65, 240V
- RS Stock No.:
- 895-859
- Mfr. Part No.:
- 4099854309526
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR818.77
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR818.77 |
*price indicative
- RS Stock No.:
- 895-859
- Mfr. Part No.:
- 4099854309526
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 17W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 2400lm | |
| Mount Type | Surface | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 38mm | |
| Height | 183mm | |
| Depth | 157mm | |
| Standards/Approvals | UKCA | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 17W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 2400lm | ||
Mount Type Surface | ||
Colour Black | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 38mm | ||
Height 183mm | ||
Depth 157mm | ||
Standards/Approvals UKCA | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight sensor offers a robust lighting solution optimised for outdoor environments, delivering high luminous efficacy and enhanced energy savings through intelligent sensor technology.
Flexible motion and daylight sensor for demand-optimised illumination
Light output of up to 2400 lm with an efficacy of 145 lm/W
Durable construction with a glass cover and aluminium housing
IP65 rated for water and dust protection, suitable for outdoor use
Programmable sensor settings for adjustment of range and time
Related links
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 2200 lm 240V
- LEDVANCE FL Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 2400 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
