LEDVANCE 4099854 Floodlight, 167 W Black, 25000 lm, IP66, 240V
- RS Stock No.:
- 895-841
- Mfr. Part No.:
- 4099854306600
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR6,858.49
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,858.49 |
*price indicative
- RS Stock No.:
- 895-841
- Mfr. Part No.:
- 4099854306600
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 167W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Mount Type | Surface | |
| Luminous Flux | 25000lm | |
| Colour Temperature | 4000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Depth | 329mm | |
| Height | 409mm | |
| Standards/Approvals | UKCA | |
| Width | 61mm | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 167W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour Black | ||
Mount Type Surface | ||
Luminous Flux 25000lm | ||
Colour Temperature 4000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Depth 329mm | ||
Height 409mm | ||
Standards/Approvals UKCA | ||
Width 61mm | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers robust exterior lighting solutions with exceptionally high luminous efficacy. Its Durable construction and Advanced thermal management ensure reliable performance in various outdoor applications.
High luminous efficacy of up to 150 lm/W for optimal energy efficiency
IP66 protection class ensures reliable performance in harsh weather conditions
Versatile design with selectable lumen steps for tailored illumination
Robust cable gland with waterstop function enhances usability
Lifespan of L70/B50 up to 100,000 hours reduces maintenance requirements
Related links
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE FL Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
