LEDVANCE FL Floodlight, 133 W Black, 20000 lm, IP66, 240V

Subtotal (1 unit)*

MYR3,842.34

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,842.34

*price indicative

RS Stock No.:
722-522
Mfr. Part No.:
4099854306464
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

133W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Mount Type

Bracket

Luminous Flux

20000lm

Colour

Black

Colour Temperature

6500K

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9017

Lifespan

100000h

Series

FL

Maximum Operating Temperature

50°C

Height

376mm

Depth

294mm

Width

58mm

Standards/Approvals

UKCA

Lamp Type

LED

Hazardous Area Certification

No

Sub Type

Floodlight

Lamp Supplied

Yes

Diffuser Material

Glass

COO (Country of Origin):
CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection and offer versatility with selectable power steps on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. These lights are bright, robust, and durable, delivering energy savings of up to 90% compared to halogen lamp floodlights, with no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.

High luminous efficacy

Type of protection IP66

Reflector-based with symmetric light distribution with 100° x 100° beam angle

Mounting bracket with 30° angle and wide rotation area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy