Nightsearcher NEXSUN PIR Included Floodlight, 1 LED, 21 W Multicolour, 5000 lm, IP65, 13.5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
333-783
Mfr. Part No.:
NEXSUN-5000
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Power

21W

Product Type

Floodlight

Voltage

13.5V

Incandescent Equivalent Wattage

21W

IP Rating

IP65

Number of LEDs

1

Mount Type

Wall, Pole

Colour

Multicolour

Luminous Flux

5000lm

Colour Temperature

5000K

Minimum Operating Temperature

-20°C

Lifespan

10year

Series

NEXSUN

Maximum Operating Temperature

60°C

Height

493mm

Depth

58mm

Width

232mm

Standards/Approvals

RoHS

PIR Included

Yes

Hazardous Area Certification

No

COO (Country of Origin):
CN

Nightsearcher NEXSUN 5000, Solar Powered, Security Floodlight, 21 W, 5000 lm, IP65 PIR, 13.5 V


The Nightsearcher NexSun 5000 solar flood light is an ultra bright, slimline LED arena light and flood light with an massive 5000 lumens output. Featuring a built in mono crystalline solar panel, a PIR motion sensor and lux sensor, the NexSun 5000 features Smart lighting modes to adjust the brightness of the lamp when motion is detected.

Slim modern design with optical lens anti glare light

Wide angled motion sensor that can reaches up to 8 to 12 metres

Next generation LiFeP04 battery

Simple to install with no wiring required

Temperature control system to optimise battery power

Battery status indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy