Nightsearcher NSSOLAR Floodlight White, 16000 lm, IP65, 14.8V
- RS Stock No.:
- 333-755
- Mfr. Part No.:
- NSSOLARISPRO-X
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
MYR8,572.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,572.09 |
*price indicative
- RS Stock No.:
- 333-755
- Mfr. Part No.:
- NSSOLARISPRO-X
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Voltage | 14.8V | |
| IP Rating | IP65 | |
| Colour | White | |
| Mount Type | Surface | |
| Luminous Flux | 16000lm | |
| Colour Temperature | 7000K | |
| Series | NSSOLAR | |
| Standards/Approvals | RoHS | |
| Depth | 155mm | |
| Height | 517mm | |
| Width | 220mm | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Voltage 14.8V | ||
IP Rating IP65 | ||
Colour White | ||
Mount Type Surface | ||
Luminous Flux 16000lm | ||
Colour Temperature 7000K | ||
Series NSSOLAR | ||
Standards/Approvals RoHS | ||
Depth 155mm | ||
Height 517mm | ||
Width 220mm | ||
PIR Included No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Nightsearcher Solaris ProX,16000 Lumens, 36.4 Ah, Rechargeable Area Light
The NightSearcher Solaris Pro and Solaris Pro X are lightweight, high-powered, portable LED floodlights. With multi-angle lamp head adjustment, dual-optics, and variable lighting modes, the Solaris range is the alternative to generator powered f
The Nightsearcher Rechargeable Area Light is a Solaris Pro X lightweight, high powered, portable LED floodlights. With multi angle lamp head adjustment, dual optics, and variable lighting modes, the Solaris range is the alternative to generator powered floodlights.
Fast deployment
Fully programmable light modes
Telescopic pole extends to 1.85m with built in cable to avoid trip hazards
Built in stability legs for use on uneven ground
Lightweight at 7kg or 8.5kg
Related links
- Nightsearcher Rechargeable LED Portable Floodlight Work Light IP65
- Nightsearcher Faststar m PIR Included Floodlight 30 W Cool White IP65
- Nightsearcher NSLUNARSTAR Floodlight IP65, 240V
- Nightsearcher NSLUNARSTAR Floodlight 40000 lm 240V
- Nightsearcher NSESPRO Floodlight 12000 lm 265V
- Nightsearcher NEXSUN Floodlight 220 lm 3V
- Nightsearcher NEXSUN Floodlight 1 W Black IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V