Toshiba TC74VHC74F(K,F) 2 Flip Flop IC 74VHC, 3 State, 14-Pin SOP
- RS Stock No.:
- 756-3129
- Mfr. Part No.:
- TC74VHC74F(K,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR18.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 50 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR1.817 | MYR18.17 |
| 50 - 90 | MYR1.76 | MYR17.60 |
| 100 - 190 | MYR1.705 | MYR17.05 |
| 200 + | MYR1.669 | MYR16.69 |
*price indicative
- RS Stock No.:
- 756-3129
- Mfr. Part No.:
- TC74VHC74F(K,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Flip Flop IC | |
| Logic Family | 74VHC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Clock Frequency | 75MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.5mm | |
| Length | 10.8mm | |
| Series | 74VHC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Flip Flop IC | ||
Logic Family 74VHC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Clock Frequency 75MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOP | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 1.5mm | ||
Length 10.8mm | ||
Series 74VHC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHC Family Flip-Flops & Latches, Toshiba
74VHC Family
Related links
- Toshiba TC74VHC574F(K 3 State, 20-Pin SOP
- Toshiba 8 Flip Flop IC 74VHC 20-Pin TSSOP
- Toshiba 74VHC374FT 8 Flip Flop IC 74VHC 20-Pin TSSOP
- Toshiba TC74HC74AF(EL Digital, 14-Pin SOP
- Toshiba TC74AC74F(F) 2 Flip Flop IC AC 14-Pin SOP
- Toshiba TC4013BF(F) 2 Flip Flop IC 4000 14-Pin SOP
- onsemi 2 Flip Flop IC LCX 14-Pin TSSOP
- onsemi 74LCX74MTCX 2 Flip Flop IC LCX 14-Pin TSSOP
