Nexperia 74LVC2G74DP,125 1 Flip Flop IC 74LVC, CMOS, 8-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,021.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR1.007MYR3,021.00
6000 - 9000MYR0.985MYR2,955.00
12000 +MYR0.967MYR2,901.00

*price indicative

RS Stock No.:
165-8633
Mfr. Part No.:
74LVC2G74DP,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Product Type

Flip Flop IC

Input Type

TTL

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

4.6ns

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

950μm

Length

3.1mm

Automotive Standard

No

COO (Country of Origin):
TH

74LVC Family Flip-Flops & Latches, Nexperia


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy