Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- RS Stock No.:
- 763-245
- Mfr. Part No.:
- MP2TFTWMN-80000-2
- Manufacturer:
- Delkin Devices
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-245
- Mfr. Part No.:
- MP2TFTWMN-80000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 2TB | |
| Product Type | Driver Module | |
| Interface Type | PCIe Gen 3 | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 22mm | |
| Automotive Standard | No | |
| Series | M.2 2280 Industrial PCIe SSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 2TB | ||
Product Type Driver Module | ||
Interface Type PCIe Gen 3 | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS Compliant | ||
Width 22mm | ||
Automotive Standard No | ||
Series M.2 2280 Industrial PCIe SSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2280 Industrial PCIe SSD is designed for high-performance storage solutions, offering Advanced capabilities tailored for industrial applications. With a PCIe Gen 3 x 4 interface, this solid-state drive delivers exceptional read speeds of up to 2450 MB/s and write speeds of 1900 MB/s. Its robust construction ensures reliable operation across a wide temperature range, making it suitable for demanding environments. The drive supports various technologies, including ECC and TRIM, to maintain data integrity and enhance performance. Providing capacities from 128GB to 2TB, this SSD is a versatile option for users needing efficient, secure, and Durable storage.
Compliant with NVMe 1.3d for high-speed performance
Low Density Parity Check (LDPC) ECC ensures data accuracy and integrity
Dynamic SLC Cache enhances read and write performance
Wear Leveling technology maximises lifespan by distributing write cycles evenly
Temperature range: Operational and storage from -40°C to 85°C ensures reliability in extreme conditions
Supports secure erase, safeguarding sensitive data before disposal
Bad Block Management minimises risk of data loss by avoiding unusable memory areas
Endurance of up to 2400 Terabytes Written (TBW) for durability and longevity
Features AES/TCG OPAL for enhanced security in data storage
RoHS compliant, promoting environmental sustainability
Related links
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-80000-2
- Delkin Devices NAND 1 TB SATA III Driver Module, MB1TFTWM5-42000-2
- Delkin Devices NAND 1 TB SATA III Driver Module, ME1TFTVM5-3N000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices NAND 256 GB SATA III Driver Module, ME2HFTUM5-3N000-2
