Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- RS Stock No.:
- 763-244
- Mfr. Part No.:
- MP5HFTVMN-80000-2
- Manufacturer:
- Delkin Devices
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-244
- Mfr. Part No.:
- MP5HFTVMN-80000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 512GB | |
| Interface Type | PCIe Gen 3 | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.8mm | |
| Width | 22mm | |
| Series | M.2 2280 Industrial PCIe SSD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 512GB | ||
Interface Type PCIe Gen 3 | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.8mm | ||
Width 22mm | ||
Series M.2 2280 Industrial PCIe SSD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2280 Industrial PCIe SSD is engineered for robust performance in demanding environments. This high-capacity storage solution utilises a PCIe Gen 3 x 4 interface, ensuring Rapid data throughput of up to 2400 MB/s for reading and 1800 MB/s for writing. Compliant with NVMe 1.3d standards, the SSD is specifically designed to meet the rigorous needs of industrial applications, offering unparalleled reliability and durability across a wide temperature range. With a capacity of 512GB, it provides ample space for extensive data storage, making it an Ideal choice for various applications requiring consistent performance and secure data management.
Equipped with LDPC (Low Density Parity Check) ECC for enhanced data integrity
Supports TRIM command to optimise performance over time
Dynamic SLC Cache technology ensures improved read/write efficiencies
Operates reliably within a temperature range of -40°C to 85°C
Advanced Wear Leveling algorithms extend the lifespan of NAND flash memory
Bad Block Management helps prevent data loss by avoiding defective storage areas
Compliant with RoHS, ensuring adherence to environmental standards
SMART technology provides real-time monitoring of SSD health and performance
Designed with thermal throttling features to prevent overheating during intensive tasks
Related links
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, DE5HFTVM5-35000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-42000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-80000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
