Delkin Devices SLC 2 GB USB USB Flash Drive, U402TQHFL-XN000-D
- RS Stock No.:
- 763-230
- Mfr. Part No.:
- U402TQHFL-XN000-D
- Manufacturer:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-230
- Mfr. Part No.:
- U402TQHFL-XN000-D
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 2GB | |
| Product Type | USB Flash Drive | |
| Interface Type | USB | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17mm | |
| Height | 8mm | |
| Length | 67.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | B300 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 2GB | ||
Product Type USB Flash Drive | ||
Interface Type USB | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 17mm | ||
Height 8mm | ||
Length 67.7mm | ||
Standards/Approvals RoHS Compliant | ||
Series B300 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Delkin Devices Industrial USB Drive is designed for high-performance data transfer and storage in demanding environments. It features robust SLC NAND flash technology, ensuring reliability and longevity, making it Ideal for critical applications. This drive complies with USB 3.1 Gen 1 specifications, guaranteeing backward compatibility with older USB versions while delivering impressive read and write speeds. With an operational temperature range from -40°C to 85°C, it is well-suited for industrial use, including data logging and reliable backup in challenging conditions.
Capacity options from 1GB to 32GB cater to various storage needs
Operating voltage of 5V ± 10% ensures compatibility with standard systems
High MTBF of over 2,000,000 hours signifies superior reliability
Robust write protection feature prevents data loss during power failures
Advanced wear leveling extends the lifespan of flash memory through balanced write cycles
Dynamic data refresh maintains data integrity over time by automatically refreshing infrequently accessed data
Compliant with RoHS and USB 3.1 standards for environmental safety and compatibility
Efficient bad Block management prevents unreliable data storage
Peak write speeds up to 105 mA cater to high-performance data transfer requirements
The inclusion of ECC technology ensures accurate data retrieval by correcting bit errors
Related links
- Delkin Devices SLC 4 GB USB USB Flash Drive, U404TQJGR-XN000-D
- Delkin Devices SLC 1 GB USB USB Flash Drive, U40GTQHFL-XN000-D
- Delkin Devices SLC 8 GB USB USB Flash Drive, U408TQJGR-XN000-D
- Delkin Devices SLC 2 GB CMOS Memory 50-Pin SOT-363, CE02TQSF3-FD000-D
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNVE-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNJM-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
