Camozzi MD-1 Filter/Regulator (FR) Assembly, 25 μm, G3/8, Manual, 16 bar
- RS Stock No.:
- 830-186
- Mfr. Part No.:
- MD1-F000-3/8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR240.61
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR240.61 |
*price indicative
- RS Stock No.:
- 830-186
- Mfr. Part No.:
- MD1-F000-3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | G3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | MD-1 | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Overall Length | 42mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 42mm | |
| Overall Height | 159.4mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size G3/8 | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series MD-1 | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Overall Length 42mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 42mm | ||
Overall Height 159.4mm | ||
- COO (Country of Origin):
- IT
The Camozzi Filter is engineered for efficient filtration in industrial applications. Its primary function is to maintain optimal fluid clarity by effectively filtering particles as small as 5μm, ensuring smooth operation.
Series MD features a gas connection type, ensuring compatibility across numerous systems
The input and output specifications are G3/8, enhancing fluid compliance
Flow direction is from left to right, facilitating effective installation
Incorporates a semiautomatic-manual drain feature for operational convenience
Related links
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MX2 Filter/Regulator (FR) Assembly 3/4 in 10 bar
- PREVOST ATU VM2585 Filter/Regulator (FR) Assembly G 3/8 10 bar, ATU VM2585102
