Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- RS Stock No.:
- 830-188
- Mfr. Part No.:
- MD1-F100-1/8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR290.77
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.77 |
*price indicative
- RS Stock No.:
- 830-188
- Mfr. Part No.:
- MD1-F100-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Filtration Size | 1μm | |
| Product Type | Air Filter | |
| Port Size | 1/8 | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MD-1 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 159.4mm | |
| Overall Width | 42mm | |
| Standards/Approvals | ISO 8573-1 | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Filtration Size 1μm | ||
Product Type Air Filter | ||
Port Size 1/8 | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MD-1 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 159.4mm | ||
Overall Width 42mm | ||
Standards/Approvals ISO 8573-1 | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Camozzi Filter is engineered for efficient filtration in industrial applications. Its primary function is to maintain optimal fluid clarity by effectively filtering particles as small as 5μm, ensuring smooth operation.
Series MD utilises a robust GAS connection type for seamless integration
Designed to handle inputs and outputs of G1/8, facilitating consistent flow rates
Features a left-to-right flow direction, optimising process efficiency
Incorporates a filter function with a 5μm element for enhanced particulate removal
Related links
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
